Vikan Polypropylene Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 238-1710
- Mfr. Part No.:
- 40525
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€3.63
(exc. VAT)
€4.46
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.63 |
*price indicative
- RS Stock No.:
- 238-1710
- Mfr. Part No.:
- 40525
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Blade Material | Polypropylene | |
| Non-Sparking | No | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Blade Length | 165mm | |
| Blade Width | 2mm | |
| Standards/Approvals | FDA, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Blade Material Polypropylene | ||
Non-Sparking No | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Blade Length 165mm | ||
Blade Width 2mm | ||
Standards/Approvals FDA, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hand scraper is a flexible three sided hand scraper, ideal for cleaning workbenches and conveyor belts as well as emptying containers and buckets. It is made from metal detectable material which can be tested with a test kit.
Material polypropylene metal and x-ray detectable additive
Colour white
Dimension 165 x 2 x 92 mm
pH value in usage concentration ranges from 2 to 10.5
