Vikan Polyamide Polypropylene Mixer with Hole, 1 piece
- RS Stock No.:
- 276-4969
- Mfr. Part No.:
- 70125
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€31.89
(exc. VAT)
€39.22
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.89 |
*price indicative
- RS Stock No.:
- 276-4969
- Mfr. Part No.:
- 70125
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Mixer with Hole | |
| Handle Material | Polypropylene | |
| Non-Sparking | No | |
| Blade Material | Polyamide | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 1.2m | |
| Standards/Approvals | UK 2019 No. 704 on food contact materials, REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), (EC) 1935/2004 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Mixer with Hole | ||
Handle Material Polypropylene | ||
Non-Sparking No | ||
Blade Material Polyamide | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 1.2m | ||
Standards/Approvals UK 2019 No. 704 on food contact materials, REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), (EC) 1935/2004 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Mixer with Holes is a fully-moulded Mixer features a long handle and a small blade with holes. It is suitable for stirring food ingredients in large pots and vats, the holes ease stirring by allowing ingredients to pass through the stirrer blade.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Polypropylene Polypropylene Mixer, 1 piece
- Vikan Polyamide Polyamide Mixer, 1 piece
- Vikan Polyamide Polyamide Push Pull, 1 piece
- Vikan Polyamide Polyamide Paddle Scraper Blade, 10 piece
- Vikan Polyamide Table & Floor Scraper, 10 piece
- Vikan Polyamide Polyamide Hoe
- Vikan Polypropylene Plastic, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
