MARTOR Plastic Scraper, 1 piece
- RS Stock No.:
- 266-2138
- Mfr. Part No.:
- 46144.02
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
In Stock
- 32 unit(s) ready to ship
- Plus 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.10 |
*price indicative
- RS Stock No.:
- 266-2138
- Mfr. Part No.:
- 46144.02
- Manufacturer:
- MARTOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR scraper SCRAPEX ARGENTAX has large, rounded handle. The performance of this classic scraper convinces, so you can free all smooth surfaces from residue and remains with it no matter whether at work or at home. When you are done push the protective cap over the blade and everything is safe.
165 x 16.7 x 45 mm dimensions
Plastic material
Easy blade changing
Flexible to use
Related links
- Gedore Plastic Scraper, 1 piece
- Bahco Alloy Steel Plastic Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Connector Tool Kits | Ferrule Tool Kit
