CK Steel Plastic Taper Ground Spring Steel Blade, 1 piece

Subtotal (1 unit)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.52

*price indicative

RS Stock No.:
275-5463
Mfr. Part No.:
T5070A 050
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Scraper

Sub Type

Taper Ground Spring Steel Blade

Blade Material

Steel

Handle Material

Plastic

Number of Pieces

1

Overall Length

210mm

Blade Width

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK paint scraper has tapered ground spring steel blade for strength and flexibility. It has plastic wipe clean handles with hanging hole for convenient storage.

Blade width 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy