CK 3 Piece Chrome Vanadium Steel Wood Chisel, 13 mm Blade Width
- RS Stock No.:
- 795-002
- Mfr. Part No.:
- T1178 050
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€18.50
(exc. VAT)
€22.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.50 |
*price indicative
- RS Stock No.:
- 795-002
- Mfr. Part No.:
- T1178 050
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Width | 13mm | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Width 13mm | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Bevelled edge wood chisel is designed for precision woodwork, offering superior performance for various woodworking tasks. This essential tool is perfect for both professionals and DIY enthusiasts looking for reliability and durability.
Finest chrome vanadium steel ensures long-lasting edge retention
Full length hardened and tempered for enhanced durability
Shatterproof acetate handle provides safety during use
Replaceable blade cover protects the blade and user
Related links
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 16 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 25 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 6 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 32 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 38 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 10 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 19 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 22 mm Blade Width
