Vikan Polyamide Polyamide Push Pull, 1 piece

Subtotal (1 unit)*

€24.71

(exc. VAT)

€30.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.71

*price indicative

RS Stock No.:
276-4958
Mfr. Part No.:
59005
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Sub Type

Push Pull

Product Type

Scraper

Blade Material

Polyamide

Handle Material

Polyamide

Non-Sparking

No

Number of Pieces

1

Overall Length

270mm

Food Processing Safe

Yes

Standards/Approvals

FDA (CFR 21), REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704, Halal and Kosher, EU Regulation 2023/2006/EC, Complies with (EC) 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Push-Pull Hoe can easily move, spread, mix or remove ingredients with this 2-in-1 function food hoe. The hoe features separate optimised edges and a rugged, hygienic design. Works with all Vikan threaded handles.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy