Vikan Polyamide Polyamide Push Pull, 1 piece
- RS Stock No.:
- 276-4960
- Mfr. Part No.:
- 59006
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€24.71
(exc. VAT)
€30.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.71 |
*price indicative
- RS Stock No.:
- 276-4960
- Mfr. Part No.:
- 59006
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Push Pull | |
| Handle Material | Polyamide | |
| Blade Material | Polyamide | |
| Non-Sparking | No | |
| Number of Pieces | 1 | |
| Overall Length | 270mm | |
| Food Processing Safe | Yes | |
| Blade Width | 5mm | |
| Standards/Approvals | FDA raw material (CFR 21), Meets the REACH Regulation (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Push Pull | ||
Handle Material Polyamide | ||
Blade Material Polyamide | ||
Non-Sparking No | ||
Number of Pieces 1 | ||
Overall Length 270mm | ||
Food Processing Safe Yes | ||
Blade Width 5mm | ||
Standards/Approvals FDA raw material (CFR 21), Meets the REACH Regulation (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Push-Pull Hoe can easily move, spread, mix or remove ingredients with this 2-in-1 function food hoe. The hoe features separate optimised edges and a rugged, hygienic design. Works with all Vikan threaded handles.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Polyamide Polyamide Push Pull, 1 piece
- Vikan Polyamide Polyamide Mixer, 1 piece
- Vikan Polyamide Polyamide Paddle Scraper Blade, 10 piece
- Vikan Polyamide Polyamide Hoe
- Vikan Polyamide Polypropylene Mixer with Hole, 1 piece
- Vikan Polyamide Table & Floor Scraper, 10 piece
- Amphenol Industrial Connector 1/4 in Connector Female, SQD02 Series
- Amphenol Industrial Connector Push Pull Socket SQD06 Series
