Teng Tools 1 piece Chrome Vanadium Screw Extractor

Image representative of range

Subtotal (1 unit)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.21

*price indicative

RS Stock No.:
811-017
Mfr. Part No.:
SEL05S
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Screw Extractor

Set Contents

Screw Extractor

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW

Teng tools SEL05S separate screw extractor for drill hole 9mm.


Separate screw extractor with a square shank. For a quick easy way to remove broken screws, pipes and studs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy