Teng Tools 1 piece Chrome Molybdenum Extractor
- RS Stock No.:
- 809-433
- Mfr. Part No.:
- SE142
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.79 |
*price indicative
- RS Stock No.:
- 809-433
- Mfr. Part No.:
- SE142
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Number of Pieces | 1 | |
| Set Contents | Screw Extractor | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Number of Pieces 1 | ||
Set Contents Screw Extractor | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractor is designed for efficient removal of damaged screws, providing a reliable solution for various extraction tasks. It features a spiral design, making it perfect for use with a 1/4' drive impact driver.
Designed to quickly extract broken screws, pipes, bolts, and studs
Suitable for use with a 1/4' drive impact driver
Spiral design enhances its effectiveness in removing damaged screws
Manufactured in Taiwan, ensuring quality and reliability
Related links
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Handle
- RS PRO 1 Piece Chrome Molybdenum Steel Cold Chisel 16 mm Blade Width
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- RS PRO 1 Piece Chrome Molybdenum Steel Cold Chisel 20 mm Blade Width
