BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS Stock No.:
- 234-6117
- Mfr. Part No.:
- 1430/S8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€92.16
(exc. VAT)
€113.36
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.16 |
*price indicative
- RS Stock No.:
- 234-6117
- Mfr. Part No.:
- 1430/S8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 8 | |
| Product Type | Screw Extractor Set | |
| Set Contents | 1430/1-1430/2-1430/3-1430/4-1430/5-1430/6-1430/7-1430/8 | |
| Case Material | Plastic | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 8 | ||
Product Type Screw Extractor Set | ||
Set Contents 1430/1-1430/2-1430/3-1430/4-1430/5-1430/6-1430/7-1430/8 | ||
Case Material Plastic | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
BETA Screw Extractor Set, 8 Pieces, Chrome Vanadium Steel Material - 1430/S8
This screw extractor set is a specialist kit designed to remove damaged, broken or seized fasteners in industrial and workshop environments. Supplied in a hard plastic container, the set contains eight extractors manufactured from chrome vanadium steel and intended for use where high torsional strength is required. The tools are RoHS compliant and suited to maintenance operations across automation, electronics, electrical and mechanical contexts.
Features and Benefits:
• Chrome vanadium construction delivers high torsional resistance
• Eight-piece range covers common extraction size requirements
• Plastic case enables organised storage and Rapid selection
• Conforms to RoHS standards for restricted substance control
• Non-ESD design simplifies use around non-sensitive assemblies
• Eight-piece range covers common extraction size requirements
• Plastic case enables organised storage and Rapid selection
• Conforms to RoHS standards for restricted substance control
• Non-ESD design simplifies use around non-sensitive assemblies
Applications
• Suitable for removing sheared screws in assembly jigs
• Ideal for maintenance of electrical panels with damaged fasteners
• Used for extracting broken screws from mechanical housings
• Can be used in electronics repair where conventional drivers fail
• Ideal for maintenance of electrical panels with damaged fasteners
• Used for extracting broken screws from mechanical housings
• Can be used in electronics repair where conventional drivers fail
What materials are the extractors MADE from and why does it matter?
The tools are formed from chrome vanadium steel which provides enhanced strength and wear resistance, allowing them to withstand the torque required to remove seized or fractured fasteners.
How is the set protected and organised on-site?
The extractors are supplied in a plastic case that keeps each tool separate and accessible, aiding quick selection during repair tasks.
Is this set suitable for use near static-sensitive components?
The set is not ESD safe, so additional precautions such as grounding straps or alternative ESD-rated tools should be used when working close to static-sensitive equipment.
What regulatory characteristic relates to chemical content?
The tools comply with RoHS, indicating they meet restrictions on certain hazardous substances for components and tools used in regulated environments.
Related links
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
