SAM 1 piece Plastic Steel Screw Extractor
- RS Stock No.:
- 221-3311
- Mfr. Part No.:
- 761-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 221-3311
- Mfr. Part No.:
- 761-11
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screw Extractor | |
| Number of Pieces | 1 | |
| Set Contents | Helical Extractor | |
| Material | Steel | |
| Case Material | Plastic | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screw Extractor | ||
Number of Pieces 1 | ||
Set Contents Helical Extractor | ||
Material Steel | ||
Case Material Plastic | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM OUTILLAGE helix pullers for broken screws made up of special steel. Use after drilling of a hole to the centre of broken bits to extract.
High getup at the torsion
Double thermal treatment in controlled atmosphere
Related links
- SAM 1 piece Plastic Steel Screw Extractor
- SAM 5 piece Plastic Steel Screw Extractor
- SAM 1 piece Steel Screw Extractor
- Facom 1 piece Plastic Steel Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- SAM 4 piece Plastic Steel Screw Extractor
- Teng Tools 11 piece Plastic Steel Screw Extractor
- SAM 25 piece Plastic Steel Screw Extractor Set
