BETA 1 piece Chrome Vanadium Steel Screw Extractor
- RS Stock No.:
- 234-6107
- Mfr. Part No.:
- 1430/2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.26 |
*price indicative
- RS Stock No.:
- 234-6107
- Mfr. Part No.:
- 1430/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screw Extractor | |
| Number of Pieces | 1 | |
| Set Contents | 6/8 in | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screw Extractor | ||
Number of Pieces 1 | ||
Set Contents 6/8 in | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA Tapered extractors for broken screws and studs. It is made from hardened and tempered steel.
Length 50mm
Weight 8g
Use for broken screws and studs
Related links
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Steel Screw Extractor
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
