BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
- RS Stock No.:
- 234-6131
- Mfr. Part No.:
- 1433/C11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€201.76
(exc. VAT)
€248.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.76 |
*price indicative
- RS Stock No.:
- 234-6131
- Mfr. Part No.:
- 1433/C11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 11 | |
| Set Contents | 5-M11 - M12 - M14 - M16, M5 - M6 - M7 - M8 - M9 - M10 - M10 | |
| Case Material | Metal | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screw Extractor Set | ||
Number of Pieces 11 | ||
Set Contents 5-M11 - M12 - M14 - M16, M5 - M6 - M7 - M8 - M9 - M10 - M10 | ||
Case Material Metal | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Set of 11 roller stud extractors with 1/2" female square and hexagon drives in metal case with soft thermoformed tray.
A roller system works on studs in required direction (left or right) with progressive intensity
Dimension 340x135x56 mm
Weight 3kg
Related links
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
- CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
