BETA 1 piece Chrome Vanadium Steel Screw Extractor

Subtotal (1 unit)*

€5.12

(exc. VAT)

€6.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.12

*price indicative

RS Stock No.:
234-6108
Mfr. Part No.:
1430/3
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screw Extractor

Number of Pieces

1

Set Contents

8/11 in

Material

Chrome Vanadium Steel

ESD Safe

No

Standards/Approvals

RoHS

RoHS Status: Exempt

The BETA Tapered extractors for broken screws and studs. It is made from hardened and tempered steel.

Length 63mm

Weight 14g

Use for broken screws and studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy