CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS Stock No.:
- 275-5251
- Distrelec Article No.:
- 180-71-314
- Mfr. Part No.:
- T3062 01
- Manufacturer:
- CK
Subtotal (1 unit)*
€26.63
(exc. VAT)
€32.75
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.63 |
*price indicative
- RS Stock No.:
- 275-5251
- Distrelec Article No.:
- 180-71-314
- Mfr. Part No.:
- T3062 01
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 5 | |
| Case Material | Plastic | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screw Extractor Set | ||
Number of Pieces 5 | ||
Case Material Plastic | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK screw extractor made of hardened chrome vanadium steel. It has left hand threaded for extracting broken studs and screws.
Set of 5
Related links
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- Gedore 5 piece Plastic Chrome Vanadium Steel Screw Extractor
- HAZET 5 piece Plastic Chrome Plated Screw Extractor Set
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
- BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
