Silfox Polyoxymethylene Screw Insulator CAJ006D, 600 μm
- RS Stock No.:
- 203-1264
- Mfr. Part No.:
- CAJ006D
- Manufacturer:
- Silfox
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€32.80
(exc. VAT)
€40.30
(inc. VAT)
In Stock
- Plus 19,400 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1100 | €0.328 | €32.80 |
| 1200 - 2400 | €0.263 | €26.30 |
| 2500 - 4900 | €0.229 | €22.90 |
| 5000 - 9900 | €0.212 | €21.20 |
| 10000 + | €0.203 | €20.30 |
*price indicative
- RS Stock No.:
- 203-1264
- Mfr. Part No.:
- CAJ006D
- Manufacturer:
- Silfox
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silfox | |
| Product Type | Screw Insulator | |
| Inside Diameter | 3mm | |
| Outside Diameter | 3.5mm | |
| Length | 600μm | |
| Flange Diameter | 5.9mm | |
| Flange Thickness | 5.9mm | |
| Material | Polyoxymethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silfox | ||
Product Type Screw Insulator | ||
Inside Diameter 3mm | ||
Outside Diameter 3.5mm | ||
Length 600μm | ||
Flange Diameter 5.9mm | ||
Flange Thickness 5.9mm | ||
Material Polyoxymethylene | ||
Standards/Approvals No | ||

Insulating bushes
Set of insulating bushes for insulation between the component and the heatsink.
Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).
Related links
- Silfox Polyoxymethylene Screw Insulator CAJ008GFP, 0.6 mm
- Silfox Polyoxymethylene Screw Insulator CAJ007GFP, 3.3 mm
- Silfox Polyoxymethylene Screw Insulator CAJ010GFP, 2.5 mm
- Silfox Polyoxymethylene Screw Insulator CAJ005D, 2.2 mm
- Silfox Nylon Screw Insulator CAJ001N, 2.3 mm
- Silfox Nylon Screw Insulator CAJ003N, 2.5 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- nVent ERIFLEX Steel Screw Insulator 548450 26 mm
