Silfox Polyoxymethylene Screw Insulator CAJ008GFP, 600 μm
- RS Stock No.:
- 203-1315
- Mfr. Part No.:
- CAJ008GFP
- Manufacturer:
- Silfox
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€31.60
(exc. VAT)
€38.90
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1100 | €0.316 | €31.60 |
| 1200 - 2400 | €0.253 | €25.30 |
| 2500 - 4900 | €0.222 | €22.20 |
| 5000 - 9900 | €0.206 | €20.60 |
| 10000 + | €0.196 | €19.60 |
*price indicative
- RS Stock No.:
- 203-1315
- Mfr. Part No.:
- CAJ008GFP
- Manufacturer:
- Silfox
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silfox | |
| Product Type | Screw Insulator | |
| Inside Diameter | 3mm | |
| Outside Diameter | 3.8mm | |
| Length | 600μm | |
| Flange Diameter | 6.1mm | |
| Flange Thickness | 6.1mm | |
| Material | Polyoxymethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silfox | ||
Product Type Screw Insulator | ||
Inside Diameter 3mm | ||
Outside Diameter 3.8mm | ||
Length 600μm | ||
Flange Diameter 6.1mm | ||
Flange Thickness 6.1mm | ||
Material Polyoxymethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Insulating bushes
Set of insulating bushes for insulation between the component and the heatsink.
Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).
Related links
- Silfox Polyoxymethylene Screw Insulator CAJ006D, 0.6 mm
- Silfox Polyoxymethylene Screw Insulator CAJ007GFP, 3.3 mm
- Silfox Polyoxymethylene Screw Insulator CAJ005D, 2.2 mm
- Silfox Polyoxymethylene Screw Insulator CAJ010GFP, 2.5 mm
- Silfox Nylon Screw Insulator CAJ001N, 2.3 mm
- Silfox Nylon Screw Insulator CAJ003N, 2.5 mm
- RS PRO Nylon Screw Insulator 10 mm
- RS PRO Nylon Screw Insulator 4 mm
