Silfox Polyoxymethylene Screw Insulator CAJ005D, 2.2 mm
- RS Stock No.:
- 203-1321
- Mfr. Part No.:
- CAJ005D
- Manufacturer:
- Silfox
Image representative of range
Get a bulk buy discount
Add 1000 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€60.00
(exc. VAT)
€74.00
(inc. VAT)
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | €0.60 | €60.00 | - |
| 1000 - 4900 | €0.54 | €54.00 | 9% |
| 5000 + | €0.48 | €48.00 | 20% |
*price indicative
- RS Stock No.:
- 203-1321
- Mfr. Part No.:
- CAJ005D
- Manufacturer:
- Silfox
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silfox | |
| Product Type | Screw Insulator | |
| Inside Diameter | 4.8mm | |
| Outside Diameter | 6.3mm | |
| Length | 2.2mm | |
| Flange Diameter | 10.2mm | |
| Flange Thickness | 10.2mm | |
| Material | Polyoxymethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silfox | ||
Product Type Screw Insulator | ||
Inside Diameter 4.8mm | ||
Outside Diameter 6.3mm | ||
Length 2.2mm | ||
Flange Diameter 10.2mm | ||
Flange Thickness 10.2mm | ||
Material Polyoxymethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Insulating bushes
Set of insulating bushes for insulation between the component and the heatsink.
Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).
Related links
- Silfox Polyoxymethylene Screw Insulator CAJ008GFP, 600 μm
- Silfox Polyoxymethylene Screw Insulator CAJ006D, 600 μm
- Silfox Polyoxymethylene Screw Insulator CAJ007GFP, 3.3 mm
- Silfox Polyoxymethylene Screw Insulator CAJ010GFP, 2.5 mm
- Silfox Nylon Screw Insulator CAJ003N, 2.5 mm
- Silfox Nylon Screw Insulator CAJ001N, 2.3 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- nVent ERIFLEX Steel Screw Insulator 548450 26 mm
