Phoenix Contact, Phillips Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 135-921
- Mfr. Part No.:
- 1212545
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€46.48
(exc. VAT)
€57.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.48 |
*price indicative
- RS Stock No.:
- 135-921
- Mfr. Part No.:
- 1212545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 10 | |
| Material | Hardened Steel | |
| Sub Type | Tool Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 10 | ||
Material Hardened Steel | ||
Sub Type Tool Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact tool set is a must-have for any DIY enthusiast or professional tradesperson. It includes a quick-change bit holder and a variety of 25 mm long bits for versatile use. The compact plastic box ensures easy storage and accessibility, while the hardened bits provide durability for long-lasting performance. With a user-friendly one-handed opening mechanism, this tool set offers convenience and efficiency for all your projects.
Compact plastic box for organized storage
Hardened bits for durability and performance
User-friendly one-handed opening mechanism
Ideal for DIY enthusiasts and professionals
Versatile use with multiple bit options
Related links
- Phoenix Contact Slotted, Phillips Tool Set 6 Pieces
- Phoenix Contact Slotted, Phillips Tool Set 7 Pieces
- Stanley Bit Phillips Screwdriver Bit Set 10 Pieces
- CK Mixed Bit Set Phillips Impact Bit Set 10 Pieces
- DeWALT Slotted, Phillips Driver Bit Set 10 Pieces
- Wera, Phillips Impact Bit Set 10 Pieces
- Wera Hex, Phillips Impact Bit Set 10 Pieces
- Bahco Phillips, Torx Bit Set 10 Pieces
