Stanley Bit, Slotted, Phillips Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 494-022
- Mfr. Part No.:
- FMHT66426-0
- Manufacturer:
- Stanley
Subtotal (1 set)*
€51.50
(exc. VAT)
€63.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €51.50 |
*price indicative
- RS Stock No.:
- 494-022
- Mfr. Part No.:
- FMHT66426-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Slotted, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 10 | |
| Material | Metal | |
| Overall Length | 258mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Bit | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Slotted, Phillips | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 10 | ||
Material Metal | ||
Overall Length 258mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Bit | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT VDE Multi-Bit Screwdrivers are built for durability and safety, featuring heat-treated tips that offer enhanced torque, corrosion resistance and long product life. The heavy-duty plastic sheath insulation runs the full length of the bar, ensuring protection from live current. Fully VDE compliant and certified to 1,000V, they are ideal for professional electrical applications.
Precision spinning handle
Clearly labelled
Related links
- Teng Tools Phillips Screwdriver Bit Set, 10 Pieces
- DeWALT Slotted 10 Pieces
- Facom Slotted Pozidriv 10 Pieces
- Wera Hex Hex Phillips Screwdriver Bit Set, 10 Pieces
- CK Torx Pozidriv Phillips Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Slotted Screwdriver Bit Set, 10 Pieces
- Wera Hex 10 Pieces
- Wera 10 Pieces
