Wera, Phillips Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

€51.15

(exc. VAT)

€62.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€51.15

*price indicative

RS Stock No.:
266-6003
Mfr. Part No.:
05057616001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Phillips

Product Type

Screwdriver Bit Set

Size

2

Number of Pieces

10

Material

Diamond

Overall Length

25mm

Drive Size

1/4 in Hexagon Drive

Sub Type

Impact Bit Set

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/1 IMP DC PH DIY Impaktor PH bits, PH 2 x 25 mm, 10 pieces


The Wera high quality bits for Phillips screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For Phillips screws

Impaktor technology for above-average service life

Particularly suitable for use with customary impact drivers

Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out

Take it easy tool find

Application:


Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. take it easy tool finder Output color coding (red = Phillips) and large stamp to enable the desired bit to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy