Phoenix Contact Torx, Torx Screwdriver Set, 6 Pieces
- RS Stock No.:
- 135-934
- Mfr. Part No.:
- 1212538
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.80
(exc. VAT)
€72.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.80 |
*price indicative
- RS Stock No.:
- 135-934
- Mfr. Part No.:
- 1212538
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Head Type | Torx | |
| Number of Pieces | 6 | |
| Sub Type | Tool Set | |
| Drive Type | Torx | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Head Type Torx | ||
Number of Pieces 6 | ||
Sub Type Tool Set | ||
Drive Type Torx | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact high-quality Tool Set is a must-have for any professional. The set includes a variety of Torx screwdrivers with drill bits, housed in a convenient wall-mountable rack. With a total weight of 570g, it's lightweight yet durable, making it perfect for a range of applications. Complete your toolkit with this versatile and reliable set.
Wall-mountable rack for easy storage
Suitable for a variety of Torx applications
Lightweight design for easy handling
Complies with EU RoHS substance requirements
Convenient set for professionals and DIY enthusiasts
