Wera Torx, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-6316
- Mfr. Part No.:
- 05073637001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€24.61
(exc. VAT)
€30.27
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.61 |
*price indicative
- RS Stock No.:
- 266-6316
- Mfr. Part No.:
- 05073637001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Overall Length | 50mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Overall Length 50mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 6 TX Universal 1 SB, 6 pieces
The 6 50 mm-long Wera TORX® bits tidily arranged in a minimum of space in a practical bit-check. The tough viscous bits are suitable for universal use.
Upright position able bit-checks convince due to their functionality in a minimum of space
Tough viscous bits for universal use
Prevents premature breakage of the drive tip
Application:
6 bits, tough (Z), for universal use.
