Phoenix Contact Pozidriv, Pozidriv Screwdriver Set, 6 Pieces
- RS Stock No.:
- 135-933
- Mfr. Part No.:
- 1212540
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€88.02
(exc. VAT)
€108.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.02 |
*price indicative
- RS Stock No.:
- 135-933
- Mfr. Part No.:
- 1212540
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Head Type | Pozidriv | |
| Number of Pieces | 6 | |
| Sub Type | Tool Set | |
| Drive Type | Pozidriv | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Head Type Pozidriv | ||
Number of Pieces 6 | ||
Sub Type Tool Set | ||
Drive Type Pozidriv | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated screwdriver set includes 6 different screwdrivers for various applications. Each screwdriver is equipped with a 2-component grip for a comfortable and secure hold. The set comes with a wall-mountable rack for easy storage and access, making it ideal for professional use.
VDE insulated for electrical safety
2-component grip for comfort and non-slip handling
Comes with wall-mountable rack for storage
Ideal for professional applications
Ensures safety during electrical work
