Bahco, Torx, Phillips Screwdriver Bit Set, 17 Pieces
- RS Stock No.:
- 171-992
- Mfr. Part No.:
- 60T/17-1
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-992
- Mfr. Part No.:
- 60T/17-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Torx, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 27 x 73 x 82 mm | |
| Number of Pieces | 17 | |
| Material | Steel | |
| Overall Length | 100mm | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Torx, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 27 x 73 x 82 mm | ||
Number of Pieces 17 | ||
Material Steel | ||
Overall Length 100mm | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Torsion Bit Set for Phillips/TORX® Head Screws 27 mm x 73 mm x 82 mm - 17 Pcs
The Bahco Tools Torsion Bit Set is designed for those who demand precision and durability in their toolkit. Featuring a comprehensive selection of 17 pieces, this collection includes high performance bits tailored for Phillips and TORX screws. The set boasts a compact design, perfect for on the go use, and comes in a sturdy plastic box equipped with a convenient belt clip. Each bit is constructed from high quality alloy steel and finished with zinc phosphate for enhanced resistance against corrosion and wear.
Includes duplicates of popular sizes for extended use
Specialized for hard material applications providing reliability under pressure
Incorporates a torsion zone to absorb torque peaks and enhance service life
Related links
- Bahco Pozidriv 7 Pieces
- Bahco Slotted Torx Hex Pozidriv 31 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted 31 Pieces
- Wera Phillips Screwdriver Bit Set, 17 Pieces
- Wera Phillips Torx Screwdriver Bit Set, 17 Pieces
- IRIMO Bit Slotted 17 Pieces
- Wera Hex Phillips Slotted 17 Pieces
- Wera Hex Phillips Square Screwdriver Bit Set, 17 Pieces
