Bahco, Torx, Pozidriv, Phillips Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 171-672
- Mfr. Part No.:
- 60T/7-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€22.52
(exc. VAT)
€27.70
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.52 |
*price indicative
- RS Stock No.:
- 171-672
- Mfr. Part No.:
- 60T/7-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Pozidriv, Phillips | |
| Size | 22 x 65 x 75 mm | |
| Number of Pieces | 7 | |
| Material | Steel | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Pozidriv, Phillips | ||
Size 22 x 65 x 75 mm | ||
Number of Pieces 7 | ||
Material Steel | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Torsion Bit Set for Phillips/Pozidriv/TORX® Head Screws 22 mm x 65 mm x 75 mm - 7 Pcs
The Bahco Tools Torsion Bit Set is expertly designed for those who demand precision and durability when tackling Phillips, Pozidriv, and TORX head screws. With seven high performance bits included, this set equips you with the tools needed to handle various fastening tasks efficiently. The alloy steel construction ensures longevity, while the magnetic universal bit holder provides exceptional grip, preventing any bit from slipping during use. Compact and easily portable, this set comes in a transparent carton box, making it an ideal companion for both professional tradespeople and DIY enthusiasts.
Torsion zone design helps to absorb shock and prevents damage
Compact size ideal for versatile carrying options
Comes in a convenient transparent carton box for easy storage
