Bahco Square, Torx Screwdriver Bit Set, 9 Pieces

Subtotal (1 unit)*

€177.86

(exc. VAT)

€218.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.86

*price indicative

RS Stock No.:
172-159
Mfr. Part No.:
7809TO
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit Set

Head Type

Torx

Number of Pieces

9

Material

Steel

Drive Size

1/2in

Sub Type

Socket Driver Set

Drive Type

Square

Standards/Approvals

ISO 1174 and DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Socket Driver Set for TORX® Head Screw - 9 Pcs/Rail


The Bahco Tools 1/2 Inch Square Drive Socket Driver Set is your essential companion for tackling TORX® head screws with effortless precision. This thoughtfully curated set comprises nine high performance drivers, each mounted on a convenient metal rail for easy storage and access. Designed with a knurled shank, these tools enable finger-turning for those tricky, free running situations, eliminating the need for power tools in most applications. The set also complies with ISO 1174 and DIN 3120 standards, ensuring professional grade reliability for hobbyists and tradespeople alike. With its wall mountable rail, staying organised has never been easier, allowing you to keep your workspace tidy while having the right tool readily at hand.

Zinc coated metal rail for easy wall mounting

Knurled shank for control and comfort

Polished finish enhances visibility and longevity

Made from high performance alloy steel for durability

Meets ISO and DIN standards for quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy