Facom, Torx Screwdriver Bit Set, 9 Pieces

Subtotal (1 unit)*

€225.24

(exc. VAT)

€277.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.24

*price indicative

RS Stock No.:
235-8314
Mfr. Part No.:
AMEX.3APB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Torx

Product Type

Screwdriver Bit Set

Size

1/2 in

Number of Pieces

9

Sub Type

Sockt

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW

FACOM AMEX.3APB TORX® MBOX 1/2 Inch Bit Socket Set - 9 Pieces | T20 - T60


The FACOM TORX® MBOX 1/2 Inch Bit Socket Set includes 9 pieces ranging from T20 to T60, engineered for high performance and extremely high tightening forces. Designed specifically for Torx® female drive fasteners, each bit features a non-removable design for enhanced durability and reliability. The neck-down design facilitates use in narrow spaces, providing excellent accessibility in tight areas. Finished with bright chrome and a phosphate-hardened tip, this set offers both durability and a sleek appearance, making it an essential tool for professionals requiring precision and strength in demanding applications.

Features & Benefits


High performance: designed and manufactured for extremely high tightening forces


Bit profile: for Torx® female drive fasteners Non-removable bit


Neck down design: facilitating the use in narrow spaces


Finish: bright chrome with phosphate-hardened tip


Lifetime guarantee


Applications


The TORX® MBOX 1/2 Inch Bit Socket Set is a versatile tool set ideal for automotive repair, construction, electronics, aerospace and industrial maintenance.

Composition


Non-removable tip

Bright chrome finish with phosphate hardened tip

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy