Wera Torx, Torx Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 153-2982
- Mfr. Part No.:
- 05003882001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€86.78
(exc. VAT)
€106.74
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.78 |
*price indicative
- RS Stock No.:
- 153-2982
- Mfr. Part No.:
- 05003882001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 9 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 265mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Sub Type | Hf Zyklop Bit Socket Set | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 9 | ||
Material Chrome Vanadium Steel | ||
Overall Length 265mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Sub Type Hf Zyklop Bit Socket Set | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Belt A 3 TORX® HF Zyklop bit socket set with holding function, 1/4" drive
Typically Wera designed robust textile belt with 9 sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with „Take it easy" Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Especially short, stable bit-sockets with all the advantages of the Wera bit technology. Bit sockets with holding function for particularly convenient screwdriving with reduced risk of losing the screw when approaching the workpiece. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
9-piece bit-socket set on a robust textile belt, 1/4"
Bit-sockets with all the advantages of the Wera bit technology
Bit-sockets with holding function for screws/bolts
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
1x Belt A 3 TORX® HF Zyklop bit socket set with holding function, 1/4" drive, 9 pieces; 9x 8767 A HF TORX® Zyklop bit socket with holding function, 1/4" drive: TX 8x28.0, TX 9x28.0, TX 10x28.0, TX 15x28.0, TX 20x28.0, TX 25x28.0, TX 27x28.0, TX 30x28.0, TX 40x28.0; 1x Socket rail A (textile belt), 9 location, unloaded, 39 x 238 mm; 1x Hook and Loop Fastener Strips 30, 200 x 30 mm
What do you get?
Belt A 0/9
K30
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out specific tasks revolving around loosening or tightening.
FAQ's
Why Choose This Set?
With the range of sockets and ratchet accessories, this kit is a compact and reliable asset to any professional or DIY user. Works well with the Wera 2 Go range, you can work comfortably whether it's tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and an essential kit to add to your toolbox.
