SAM Screwdriver Bit Set, 1 Pieces

Subtotal (1 unit)*

€59.95

(exc. VAT)

€73.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.95

*price indicative

RS Stock No.:
210-275
Mfr. Part No.:
DEC0-19
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit Set

Size

19 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

17.5mm

Drive Size

9 x 12mm

Sub Type

Torque Tool

Standards/Approvals

NF ISO 691, DIN ISO 691, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

DEC0-19


The SAM Outillage Rectangular torque end fitting is designed for efficiency and precision, ideal for use with all models of torque wrenches featuring a 9x12 mm rectangular attachment. Crafted to meet high standards, its polished chrome plated finish ensures durability while resisting corrosion, making it suitable for both professional and DIY applications. The offset eye offers enhanced accessibility in tight spaces, allowing for better leverage without compromising the integrity of the tool. Built from forged chrome vanadium steel, this robust accessory not only meets rigorous performance standards but also guarantees a long lasting operational life. With a commitment to excellence, this tool embodies practicality and sophistication, ensuring that it meets the demands of today’s professionals.

Compatible with a range of torque wrenches for versatile use

Offset eye design provides improved accessibility in restricted areas

Guaranteed for use under normal conditions ensuring peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy