SAM Rectangular, Square Screwdriver Bit Set, 1 Pieces
- RS Stock No.:
- 210-818
- Mfr. Part No.:
- DC0-R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€69.95
(exc. VAT)
€86.04
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.95 |
*price indicative
- RS Stock No.:
- 210-818
- Mfr. Part No.:
- DC0-R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Square | |
| Product Type | Screwdriver Bit Set | |
| Size | 9 x 12 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 17.5mm | |
| Drive Size | 9 x 12mm | |
| Drive Type | Rectangular | |
| Sub Type | Torque Tightening | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Square | ||
Product Type Screwdriver Bit Set | ||
Size 9 x 12 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 17.5mm | ||
Drive Size 9 x 12mm | ||
Drive Type Rectangular | ||
Sub Type Torque Tightening | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DC0-R
The SAM Outillage Square double rectangular end tool epitomises precision and durability, expertly designed for demanding applications. Crafted from forged chrome vanadium steel, it boasts a polished chrome plated finish that not only enhances its aesthetic appeal but also provides superior resistance to wear and tear. Ideal for professional and DIY enthusiasts alike, this product is engineered to deliver optimal performance and reliability in various situations, making it an essential addition to your collection.
Socket retention ball allows for secure attachment during use
Compatible with all SAM torque wrench models with a 9x12 mm rectangular attachment
Guarantee without time limit when used under normal conditions
Related links
- SAM, Square Torque Tightening 1 Pieces
- SAM, Rectangular Torque Tool 1 Pieces
- Klein Tools Hex Square Hex Square Interchangeable 20 Pieces
- SAM Torque Tool 1 Pieces
- SAM Square, Phillips Driver Bit 1 Pieces
- SAM Round, Square Driver Bit 1 Pieces
- SAM 3810 3/8 in Square Torque Wrench Ratchet, 200mm Overall
- SAM N.230J Square Reducers and Increaser
