DeWALT, Torx Screwdriver Bit, 20 Pieces

Subtotal (1 set)*

€19.50

(exc. VAT)

€23.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€19.50

*price indicative

RS Stock No.:
215-786
Mfr. Part No.:
DT7266-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Head Type

Torx

Product Type

Screwdriver Bit

Size

T20

Number of Pieces

20

Material

Steel

Overall Length

25mm

Sub Type

Screwdriver Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT T20 Screwdriver Bit 25mm (20 Pcs) is expertly crafted from heat-treated steel to reduce breakage and increase wear. With precision machined tip geometry for full fitment in the fastener, reduced cam-out, and longer life, this screwdriver bit ensures a secure and durable fastening solution. The full fit head eliminates wobble and screw head rounding, making it an essential tool for any DIY enthusiast or professional tradesperson.

Expertly crafted from heat-treated steel for reduced breakage and increased wear

Precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer life

Full fit head design eliminates wobble and screw head rounding for a secure fastening experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy