DeWALT, Torx Screwdriver Bit, 3 Pieces
- RS Stock No.:
- 215-800
- Mfr. Part No.:
- DT70537T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 215-800
- Mfr. Part No.:
- DT70537T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 57mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T20 FLRQ Screwdriver Bit 57mm with ALU Sleeve is designed for extreme performance, with features like Impact ready FLEXTORQ for increased resistance to wear and shock, hardened steel for durability, and precision machined tip geometry for reduced cam-out and longer life.
Impact ready FLEXTORQ for increased resistance to wear and shock
Hardened steel for durability and longer life
Heat treated to reduce breakage and increase wear
Contoured torsion zone for absorbing torque peaks and protecting the bit
Precision machined tip geometry for full fitment in the fastener and longer life
