DeWALT Torx, Torx Screwdriver Bit, 20 Pieces

Subtotal (1 set)*

€19.50

(exc. VAT)

€23.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€19.50

*price indicative

RS Stock No.:
215-694
Mfr. Part No.:
DT7267-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwdriver Bit

Head Type

Torx

Size

T25

Number of Pieces

20

Material

Steel

Overall Length

25mm

Sub Type

Screwdriver Bit

Drive Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT T25 Screwdriver Bit 25mm (20 Pcs) is a high-quality accessory designed for durability and precision. Made from heat-treated steel, this screwdriver bit is built to reduce breakage and increase wear, while the precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer life. The full fit head eliminates wobble and screw head rounding, making it a reliable tool for various applications.

Constructed from heat-treated steel for enhanced durability

Precision machined tip geometry for full fitment in the fastener and reduced cam-out

Full fit head design eliminates wobble and screw head rounding

20 pieces of T25 Screwdriver Bits included in the pack for multiple uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy