DeWALT, Pozidriv Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 216-058
- Mfr. Part No.:
- DT70531T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
In Stock
- 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €2.54 |
*price indicative
- RS Stock No.:
- 216-058
- Mfr. Part No.:
- DT70531T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Pozidriv | |
| Size | PZ2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | CE Mark No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Pozidriv | ||
Size PZ2 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 57mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals CE Mark No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT PZ2 FLRQ Screwdriver Bit is designed for extreme performance, with features such as FLEXTORQ technology for increased resistance to wear and shock, hardened steel for durability, and a contoured torsion zone for longer bit life.
Impact ready design for high torque demands
Heat treated for reduced breakage and increased wear
Precision machined tip geometry for full fitment and longer life
Size PZ2 with Pozidriv head type
Pack quantity of 2 bits for convenience
