DeWALT, Pozidriv, Phillips, Hex, Torx Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 274-4725
- Mfr. Part No.:
- DT7969-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set of 1 unit)*
€26.60
(exc. VAT)
€32.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €26.60 |
*price indicative
- RS Stock No.:
- 274-4725
- Mfr. Part No.:
- DT7969-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Pozidriv, Phillips, Hex, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 32 | |
| Material | Stainless Steel | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Pozidriv, Phillips, Hex, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 32 | ||
Material Stainless Steel | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT Screwdriver Set is a 32 piece kit which included adapter and 1 quick change bit holder. It ensures maximum torque transmission between the bit and the screw, optimizing your fastening operations.
Can be used on impact drivers
Bits with hexagonal construction
Can be used on corded and cordless drivers
Related links
- DeWALT Torx Hex Phillips Slotted Screwdriver Bit Set, 32 Pieces
- DeWALT Hex Phillips Phillips Slotted Screwdriver Bit Set, 6 Pieces
- DeWALT Pozidriv Torx Screwdriver Bit Set 14-Piece
- Wiha Slotted Phillips 32 Pieces
- DeWALT Phillips 24 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- DeWALT Pozidriv Slotted Screwdriver Bit Set, 32 Pieces
- Bosch Hex Phillips Torx Screwdriver Bit Set, 32 Pieces
