DeWALT, Pozidriv Screwdriver Bit, 3 Pieces
- RS Stock No.:
- 216-156
- Mfr. Part No.:
- DT70535T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €8.11 |
*price indicative
- RS Stock No.:
- 216-156
- Mfr. Part No.:
- DT70535T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | CE Mark - No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Pozidriv | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 57mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals CE Mark - No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT PZ2 FLRQ Screwdriver Bit 57mm + ALU Sleeve is designed for extreme performance with features such as impact readiness, hardened steel construction, heat treatment, torsion zone flexibility, and precision machined tip geometry. It is built to withstand high torque demands and offers increased durability and longer life for professional use.
Impact ready for increased resistance to wear and shock
Hardened steel construction for durability
Heat treated to reduce breakage and increase wear
Torsion zone design absorbs torque peaks for longer bit life
Precision machined tip geometry ensures full fitment in fastener and reduces cam-out
