Facom Slotted, Phillips, Pozidriv, Slotted Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 216-516
- Mfr. Part No.:
- E.110
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.93
(exc. VAT)
€33.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.93 |
*price indicative
- RS Stock No.:
- 216-516
- Mfr. Part No.:
- E.110
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Pozidriv, Slotted | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Material | Polyamide | |
| Drive Size | 1/4in | |
| Drive Type | Slotted | |
| Sub Type | Driver Bit | |
| Standards/Approvals | STATUTORY WARRANTY | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Pozidriv, Slotted | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Material Polyamide | ||
Drive Size 1/4in | ||
Drive Type Slotted | ||
Sub Type Driver Bit | ||
Standards/Approvals STATUTORY WARRANTY | ||
- COO (Country of Origin):
- TW
The Facom Combined Set of 10 Bits 1/4 in. includes 25 mm slotted head, Philips and Pozidriv bits, offering versatile options for a variety of fastening tasks. This set is designed for compatibility with standard 1/4 in. drive tools, making it a practical choice for both professionals and DIY enthusiasts. The included bit holder facilitates quick and easy bit changes, ensuring efficiency during use. Crafted for durability and precision, this set is an essential addition to any toolbox, enabling reliable performance across a range of applications.
Supplied in compact high strength case
Supplied in chemical resistant polyamide case
Related links
- Facom Pozidriv, Slotted Driver Bit 10 Pieces
- Facom Pozidriv, Slotted Driver Bit 10 Pieces
- RS PRO Pozidriv Torx Driver Bit 10 Pieces
- Facom Phillips Slotted, Torx Driver Bit 28 Pieces
- Wiha Torx Hex Phillips, Pozidriv Driver Bit Set 4 Pieces
- RS PRO Pozidriv, Torx Driver Bit 10 Pieces
- Facom, Torx Driver Bit 10 Pieces
- Facom, Torq Set Mplus Driver Bit 10 Pieces
