Stanley Bit, Hex Bit 25 Pieces
- RS Stock No.:
- 494-012
- Mfr. Part No.:
- 1-68-947
- Manufacturer:
- Stanley
Subtotal (1 pack of 10 units)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.58 | €1.758 |
*price indicative
- RS Stock No.:
- 494-012
- Mfr. Part No.:
- 1-68-947
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Hex | |
| Product Type | Bit | |
| Size | 25 mm | |
| Number of Pieces | 25 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 25 mm | |
| Sub Type | Bit | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Hex | ||
Product Type Bit | ||
Size 25 mm | ||
Number of Pieces 25 | ||
Material Chrome Vanadium Steel | ||
Drive Size 25 mm | ||
Sub Type Bit | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
Forged and ground for long life and durability
Precision machined for perfect fit
Related links
- Stanley Bit 25 Pieces, Hexagon
- Stanley Bit 10 Pieces, Hexagon
- Expert by Facom Screwdriver Bit Set 25 Pieces Phillips Resistorx Square, Torx
- Stanley Bit 7 Pieces Hex Pozidriv Tampered Torx, Torx
- Stanley Bit 9 Pieces Hex Pozidriv Tampered Torx, Torx
- Stanley Bit 200 Pieces Hex Pozidriv Tampered Torx, Torx
- Wiha Adapter TorqueVario-S Electric 1 Pieces, Hexagon
- Bahco Torsion bit set 44 Pieces Phillips Torx
