Bahco, Slotted, Torx, Pozidriv, Phillips, Hex Screwdriver Bit Set, 44 Pieces
- RS Stock No.:
- 697-198
- Mfr. Part No.:
- 66IM/44C-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€82.75
(exc. VAT)
€101.78
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.75 |
*price indicative
- RS Stock No.:
- 697-198
- Mfr. Part No.:
- 66IM/44C-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Slotted, Torx, Pozidriv, Phillips, Hex | |
| Number of Pieces | 44 | |
| Material | Steel | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit Set | ||
Head Type Slotted, Torx, Pozidriv, Phillips, Hex | ||
Number of Pieces 44 | ||
Material Steel | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch impact torsion bit set for Phillips, Pozidriv and TORX head screws is a 44-piece set made from high performance alloy steel with a manganese phosphate finish for durability. The torsion zone is designed to spread strength concentration, making the bits more resistant to sudden impacts in hard materials or when used with an impact driver. This feature prevents premature tip breakage, absorbs torque peaks and improves service life, making the set suitable for long-time use.
Box is designed to be stacked on top of each other without sliding off when using multiple sets
Swivelling racks allow space optimization and easy access to the bits
Sticker delivered within the set for personalization and user identification
Delivered in a cardboard sleeve
