Stanley Bit 31 Pieces, Flat, Hex, Phillips, Pozidriv, Square, Tampered Torx, Torx
- RS Stock No.:
- 561-821
- Mfr. Part No.:
- 1-13-903
- Manufacturer:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-821
- Mfr. Part No.:
- 1-13-903
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Flat, Hex, Phillips, Pozidriv, Square, Tampered Torx, Torx | |
| Type | Bit | |
| Size | 1/4 in | |
| Number of Pieces | 31 | |
| Model | 1-13-903 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Flat, Hex, Phillips, Pozidriv, Square, Tampered Torx, Torx | ||
Type Bit | ||
Size 1/4 in | ||
Number of Pieces 31 | ||
Model 1-13-903 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Set of 31 1/4 inch Drive Bits and Magnetic Bit Holder with Lock-Ring has every drive accessories you may need for your power tool & bit driver, it includes the most use bits. The bits and magnetic bit holder in this tool kit are made with high quality and durable material and well organized in a portable case, very suitable for any repair works.
Forged and ground for long life and durability
Precision machined for a perfect fit
Precision machined for a perfect fit
Related links
- Stanley Bit 7 Pieces Hex Pozidriv Tampered Torx, Torx
- CK Pozidriv Hex Pozidriv Torx Screwdriver Bit Set, 31 Pieces
- RS PRO Ratchet Hex Pozidriv Torx Screwdriver Bit Set, 71 Pieces
- HAZET Hex Pozidriv Torx Screwdriver Bit Set, 73 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
- Stanley Bit Phillips Slotted 32 Pieces
- Bahco Slotted Torx Hex Pozidriv 31 Pieces
- Stanley Bit Phillips Slotted 39 Pieces
