BETA Square, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 616-772
- Mfr. Part No.:
- 862F/A7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€85.07
(exc. VAT)
€104.64
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.07 |
*price indicative
- RS Stock No.:
- 616-772
- Mfr. Part No.:
- 862F/A7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 7 | |
| Material | Plastic | |
| Sub Type | Driver Bit Set | |
| Drive Type | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 7 | ||
Material Plastic | ||
Sub Type Driver Bit Set | ||
Drive Type Square | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Magnetic bit is a compact and practical tool designed for use with hexagon socket screws in mechanical, electrical and maintenance tasks. Housed in a sturdy plastic case, it offers quick access and organized storage for seven magnetic bits, each crafted for reliable grip and smooth operation.
Compatible with 1/4 inch hex drive systems
Magnetic tips ensure secure engagement with fasteners
Supplied in a durable plastic case for portability and protection
Ideal for manual, electric and pneumatic screwdrivers
Related links
- BETA Socket, Hex Driver Bit Set 7 Pieces
- BETA Square, Hex Socket Driver Set 7 Pieces
- Wera Driver Bit Set 7 Pieces Pozidriv
- BETA, Hex Driver Bit Set 5 Pieces
- BETA Square Socket Driver Set 7 Pieces
- Wera Hex Hex Impact Bit Set 7 Pieces
- Wera Hex Slotted, Torx Bit Set 7 Pieces
- Wera Hex Pozidriv Impact Bit Set 7 Pieces
