BETA Socket, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 225-5548
- Mfr. Part No.:
- 910PE/SB7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€111.34
(exc. VAT)
€136.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.34 |
*price indicative
- RS Stock No.:
- 225-5548
- Mfr. Part No.:
- 910PE/SB7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 7 | |
| Drive Type | Socket | |
| Sub Type | Driver Bit Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 7 | ||
Drive Type Socket | ||
Sub Type Driver Bit Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
#N/A
The BETA set of 7 hexagon screwdriver bits has been designed to satisfy end user's need for high performance and unique comfort. It includes various different sizes.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Square, Hex Driver Bit Set 7 Pieces
- BETA Square, Hex Socket Driver Set 7 Pieces
- BETA Socket, Hex Impact Driver Bit Set 8 Pieces
- Wera Driver Bit Set 7 Pieces Pozidriv
- BETA Square Socket Driver Set 7 Pieces
- Wera Hex Hex Impact Bit Set 7 Pieces
- Wera Hex Slotted, Torx Bit Set 7 Pieces
- Wera Hex Pozidriv Impact Bit Set 7 Pieces
