BETA Square Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 226-5001
- Mfr. Part No.:
- 920XZN/SB7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€146.76
(exc. VAT)
€180.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.76 |
*price indicative
- RS Stock No.:
- 226-5001
- Mfr. Part No.:
- 920XZN/SB7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Size | M4, M5, M6, M8, M10, M12, M14 | |
| Number of Pieces | 7 | |
| Sub Type | Socket Driver Set | |
| Drive Type | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Size M4, M5, M6, M8, M10, M12, M14 | ||
Number of Pieces 7 | ||
Sub Type Socket Driver Set | ||
Drive Type Square | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA 920XZN series set of 7 socket drivers for XZN profile screws.
Chrome plated
1/2 inch female square drive
Related links
- BETA Square Socket Driver Set 7 Pieces
- BETA Square, Hex Socket Driver Set 7 Pieces
- BETA Square Socket Driver Set 5 Pieces
- Bahco, Hex Socket Driver Set 7 Pieces
- BETA Socket, Hex Driver Bit Set 7 Pieces
- BETA Socket Socket Driver Set 12 Pieces
- BETA Square, Hex Socket Driver Set 9 Pieces
- BETA Square, Hex Driver Bit Set 7 Pieces
