Milwaukee Torx, Torx Screwdriver, 1 Pieces
- RS Stock No.:
- 697-108
- Mfr. Part No.:
- 4932498174
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€30.45
(exc. VAT)
€37.45
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.45 |
*price indicative
- RS Stock No.:
- 697-108
- Mfr. Part No.:
- 4932498174
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Head Type | Torx | |
| Number of Pieces | 1 | |
| Sub Type | Screwdriver | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Head Type Torx | ||
Number of Pieces 1 | ||
Sub Type Screwdriver | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee 14-in-1 shockwave multi-bit screwdriver with a handle that features a storage compartment for quick access to bits and easy verification when a nozzle is missing, double-sided bits in the 27-in-1 version offer a wider range of applications, while laser engraving of tip sizes ensures better identification. Double-sided tips in the 4-in-1 screwdriver provide more precision.
Removable bit holder for access to confined spaces
Bits usable on Power Tool machines with a 1/4" drive
