DeWALT Torx, Torx Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 216-095
- Mfr. Part No.:
- DT7393T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€6.59
(exc. VAT)
€8.11
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €6.59 |
*price indicative
- RS Stock No.:
- 216-095
- Mfr. Part No.:
- DT7393T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | T10 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size T10 | ||
Number of Pieces 5 | ||
Material Steel | ||
Sub Type Screwdriver Bit | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T10 FLRQ Screwdriver Bit 57mm (5 Pcs) is designed for extreme performance with its hardened steel construction, heat-treated for increased durability. The precision machined tip geometry ensures full fitment in the fastener for reduced cam-out and longer life.
FLEXTORQ technology for impact resistance in high torque applications
Hardened steel construction for durability and longer life
Heat-treated to reduce breakage and increase wear resistance
Torsion zone flexes with torque to protect the bit for longer life
Precision machined tip geometry for full fitment and reduced cam-out
