Milwaukee Torx, Torx Screwdriver, 1 Pieces

Subtotal (1 unit)*

€16.70

(exc. VAT)

€20.54

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.70

*price indicative

RS Stock No.:
697-110
Mfr. Part No.:
4932498175
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Head Type

Torx

Product Type

Screwdriver

Number of Pieces

1

Drive Type

Torx

Sub Type

Screwdriver

RoHS Status: Exempt

COO (Country of Origin):
TW
The Milwaukee Precision multi-bit screwdriver with a 360° rotating back cap, offering enhanced control for speed and precision, Ideal for a variety of maintenance applications. On-board bit storage provides easy access to bits, eliminating the need for a carrying case.

Double sided bits for a quick bit switching

Non slip grip for comfortable handling and maximum control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy