Bahco, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 54 Pieces
- RS Stock No.:
- 697-189
- Mfr. Part No.:
- 66IM/54C-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€63.65
(exc. VAT)
€78.29
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.65 |
*price indicative
- RS Stock No.:
- 697-189
- Mfr. Part No.:
- 66IM/54C-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 54 | |
| Material | Steel | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 54 | ||
Material Steel | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch impact torsion bit set for slotted, Phillips, Pozidriv, hex, TORX, TORX tamper, and Robertson screws is a 54-piece set developed for use with impact drivers and suitable for applications in hard materials. Designed for long-duration work, the torsion zone effectively distributes strength concentration, absorbs torque peaks, and increases wear resistance against sudden impacts in hard materials or when using an impact driver. This prevents premature tip breakage and significantly improves service life.
Box is designed to be stacked on top of each other without sliding off when using multiple sets
Swivelling racks allow space optimization and easy access to the bits
Sticker delivered within the set for personalization and user identification
Delivered in a cardboard sleeve
Related links
- Bahco Hex Slotted 54 Pieces
- Bahco Phillips Slotted 31 Pieces
- Bahco Mixed Bit Set Phillips Slotted 54 Pieces
- Bahco Torx Phillips 44 Pieces
- Bahco Slotted Phillips 40 Pieces
- Bahco Torx Slotted 50 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted 31 Pieces
