Teng Tools Phillips Bit, 1 Pieces
- RS Stock No.:
- 809-405
- Mfr. Part No.:
- PHP3000305
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 809-405
- Mfr. Part No.:
- PHP3000305
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits deliver exceptional performance in driving Phillips screws, designed for use with 1/4 inch hex drive bit holders. This 30mm length ensures versatility for various fastening applications.
Designed for higher torsion, catering to demanding tasks
Compatible with Phillips type screws and fastenings
Manufactured from Durable S2 Steel for enhanced longevity
Impact-rated for improved performance in power tools
