Teng Tools Torx Bit, 1 Pieces
- RS Stock No.:
- 809-261
- Mfr. Part No.:
- TX2502703
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.93 |
*price indicative
- RS Stock No.:
- 809-261
- Mfr. Part No.:
- TX2502703
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 50 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 50 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX Bits are designed for professional use, providing reliable performance for fastenings with an internal TX type hole. Ideal for use with 1/4 inch hex drive bit holders, these bits come in a convenient pack of three.
Crafted from Durable S2 steel for enhanced longevity
Manufactured to comply with DIN ISO 1173 standards
Includes three 25mm length bits of size TX27
Net weight of just 15 grams for easy handling
Designed specifically for demanding applications in automotive and engineering sectors
